
D257-4 | |
|---|---|
DigiKey Part Number | D257-4-ND |
Manufacturer | |
Manufacturer Product Number | D257-4 |
Description | CUTTER SIDE TPRD SEMIFLUSH 4.25" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | 3/4" Dia Soft Wire | |
Weight | 0.12 lb (54.43 g) |


