
77 01 115 | |
|---|---|
DigiKey Part Number | 2172-7701115-ND |
Manufacturer | |
Manufacturer Product Number | 77 01 115 |
Description | ELECTRONICS DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,57000 € | 46,57 € |
| 5 | 43,16200 € | 215,81 € |
| 10 | 41,77300 € | 417,73 € |
| 25 | 40,00760 € | 1.000,19 € |
| Unit Price without VAT: | 46,57000 € |
|---|---|
| Unit Price with VAT: | 55,41830 € |

