
D201-9 | |
|---|---|
DigiKey Part Number | D201-9-ND |
Manufacturer | |
Manufacturer Product Number | D201-9 |
Description | PLIERS COMBO FLAT NOSE 9.38" |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Cutter, Non-Slip |
Part Status Obsolete | Length 9.38" (238.5mm) |
Tool Type Combination | Weight 1.1 lbs (499 g) |
Tip Type Flat Nose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D201-8 | Klein Tools, Inc. | 0 | D201-8-ND | 47,22000 € | Similar |


