


D201-8 | |
|---|---|
DigiKey Part Number | D201-8-ND |
Manufacturer | |
Manufacturer Product Number | D201-8 |
Description | PLIERS COMBO FLAT NOSE 8.69" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 8.69" (220.7mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Cutter, Non-Slip |
Part Status Active | Length 8.69" (220.7mm) |
Tool Type Combination | Weight 0.93 lb (421.84 g) |
Tip Type Flat Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,22000 € | 47,22 € |
| Unit Price without VAT: | 47,22000 € |
|---|---|
| Unit Price with VAT: | 56,19180 € |

