Similar

BD146 | |
|---|---|
DigiKey Part Number | BD146-ND |
Manufacturer | |
Manufacturer Product Number | BD146 |
Description | SCREWDRIVER SLOTTED 1/4" 10.5" |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 10.50" (266.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.50" (266.7mm) | |
Features | Black Tip, Chrome Finish | |
Weight | 0.25 lb (113.4 g) |


