



605-6 | |
|---|---|
DigiKey Part Number | 1742-1038-ND |
Manufacturer | |
Manufacturer Product Number | 605-6 |
Description | SCREWDRIVER SLOTTED 1/4" 10.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 10.34" (262.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.34" (262.6mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 5 | 12,34600 € | 61,73 € |
| 10 | 11,94900 € | 119,49 € |
| 25 | 11,44360 € | 286,09 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |



