
AEPWS1 | |
|---|---|
DigiKey Part Number | 1742-AEPWS1-ND |
Manufacturer | |
Manufacturer Product Number | AEPWS1 |
Description | WEARABLE BLUETOOTH SPEAKER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Speaker User Defined Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency - Self Resonant | - | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | User Defined | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wireless | |
Size / Dimension | 2.500" L x 1.900" W (63.50mm x 48.26mm) | |
Height - Seated (Max) | 27.600" (701.04mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,30000 € | 61,30 € |
| 5 | 56,81800 € | 284,09 € |
| 10 | 54,99100 € | 549,91 € |
| 25 | 52,66640 € | 1.316,66 € |
| Unit Price without VAT: | 61,30000 € |
|---|---|
| Unit Price with VAT: | 72,94700 € |


