
69365MB | |
|---|---|
DigiKey Part Number | 1742-69365MB-ND |
Manufacturer | |
Manufacturer Product Number | 69365MB |
Description | MODBOX BLUETOOTH JOBSITE SPEAKER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Speaker User Defined Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency - Self Resonant | - | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | User Defined | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wireless | |
Size / Dimension | 4.700" L x 9.100" W (119.38mm x 231.14mm) | |
Height - Seated (Max) | 4.630" (117.60mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,25000 € | 139,25 € |
| 5 | 129,06200 € | 645,31 € |
| 10 | 124,91500 € | 1.249,15 € |
| 25 | 119,64040 € | 2.991,01 € |
| Unit Price without VAT: | 139,25000 € |
|---|---|
| Unit Price with VAT: | 165,70750 € |





