68452 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 146,49000 €
Wrench Set Wrench 1/4" x 5/16" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68452

DigiKey Part Number
1742-1625-ND
Manufacturer
Manufacturer Product Number
68452
Description
WRENCH SET 1/4X5/16" ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 1/4" x 5/16" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
1/4" x 5/16"
Length
Assorted
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
Set of 7, Roll Up Pouch
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,89000 €119,89 €
Manufacturers Standard Package
Unit Price without VAT:119,89000 €
Unit Price with VAT:142,66910 €