81924 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wiha
In Stock: 1
Unit Price: 382,22000 €
Datasheet
Image for 81924 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81924

DigiKey Part Number
81924-ND
Manufacturer
Manufacturer Product Number
81924
Description
WRENCH SET 1/4-1" ASSORTED 14PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 1/4" ~ 1" Assorted Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1/4" ~ 1"
Packaging
Bulk
Length
Assorted
Part Status
Active
End Detail
Angled 15°
Tool Type
Wrench Set
Features
Set of 14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20194Wiha1431-1777-ND382,22000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,67000 €144,67 €
Manufacturers Standard Package
Unit Price without VAT:144,67000 €
Unit Price with VAT:172,15730 €