Similar

68450 | |
|---|---|
DigiKey Part Number | 1742-1624-ND |
Manufacturer | |
Manufacturer Product Number | 68450 |
Description | WRENCH SET 1/4-11/16" ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 1/4" ~ 11/16" Assorted Length |
Datasheet | Datasheet |
Category | End - Size 1/4" ~ 11/16" |
Manufacturer Klein Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Wrench Set | Features Set of 5, Roll Up Pouch |
Measurement Type SAE (Standard) | Weight 1.8 lbs (816.5 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81924 | Apex Tool Group | 0 | 81924-ND | 145,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 € | 66,95 € |
| Unit Price without VAT: | 66,95000 € |
|---|---|
| Unit Price with VAT: | 79,67050 € |


