Similar

68221 | |
|---|---|
DigiKey Part Number | 1742-1618-ND |
Manufacturer | |
Manufacturer Product Number | 68221 |
Description | WRENCH SET 1/4-3/4" ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 1/4" ~ 3/4" Assorted Length |
Datasheet | Datasheet |
Category | End - Size 1/4" ~ 3/4" |
Manufacturer Klein Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Wrench Set, Ratcheting | Features Set of 5, Vinyl Pouch |
Measurement Type SAE (Standard) | Weight 1.5 lbs (680.4 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9312 | Apex Tool Group | 0 | 9312-ND | 259,27167 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 € | 103,78 € |
| Unit Price without VAT: | 103,78000 € |
|---|---|
| Unit Price with VAT: | 123,49820 € |


