Image for 9312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9312

DigiKey Part Number
9312-ND
Manufacturer
Manufacturer Product Number
9312
Description
WRENCH ST RATCH 1/4-1" 13PC TRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 1/4" ~ 1" Assorted Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1/4" ~ 1"
Packaging
Bulk
Length
Assorted
Part Status
Active
Finish
Polished Chrome Finish
Tool Type
Wrench Set, Ratcheting
Features
Set of 13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6257,21333 €1.543,28 €
Manufacturers Standard Package
Unit Price without VAT:257,21333 €
Unit Price with VAT:306,08386 €