
65300 | |
|---|---|
DigiKey Part Number | 1742-65300-ND |
Manufacturer | |
Manufacturer Product Number | 65300 |
Description | 1/4" DRIVE IMPACT-RATED PASS-THR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 9/16" 6 Point Socket 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 1/4" ~ 9/16" | |
Drive Size | 1/4" | |
Includes | Case, Handle, Wrench | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,97000 € | 55,97 € |
| 5 | 51,88000 € | 259,40 € |
| 10 | 50,21200 € | 502,12 € |
| 25 | 48,08920 € | 1.202,23 € |
| Unit Price without VAT: | 55,97000 € |
|---|---|
| Unit Price with VAT: | 66,60430 € |









