
635-7/16 | |
|---|---|
DigiKey Part Number | 635-7/16-ND |
Manufacturer | |
Manufacturer Product Number | 635-7/16 |
Description | NUT DRIVER HEX SKT 7/16" 9.39" |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Nut Driver 9.39" (238.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/16" | |
Length - Blade | - | |
Length - Overall | 9.39" (238.5mm) | |
Features | Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | - | |
Base Product Number |


