
63041TH | |
|---|---|
DigiKey Part Number | 63041TH-ND |
Manufacturer | |
Manufacturer Product Number | 63041TH |
Description | CUTTER CABLE CIRC CROSS 25.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 25.50" (647.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 25.50" (647.7mm) | |
Features | Adjustable Tension, Includes Rubber Sleeves, Non-Slip, Replaceable Blades, Soft Grips | |
Capacity | 500MCM Copper, 750MCM Aluminum | |
Weight | 5.3 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,25000 € | 201,25 € |
| 5 | 186,53800 € | 932,69 € |
| 10 | 180,54600 € | 1.805,46 € |
| 25 | 172,92560 € | 4.323,14 € |
| Unit Price without VAT: | 201,25000 € |
|---|---|
| Unit Price with VAT: | 239,48750 € |


