Cable Cutter Circular 16.25" (412.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63035

DigiKey Part Number
63035-ND
Manufacturer
Manufacturer Product Number
63035
Description
CUTTER CABLE CIRC CROSS 16.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 16.25" (412.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
16.25" (412.8mm)
Features
Adjustable Tension, Black Finish, Non-Slip
Capacity
350MCM Cable
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,54000 €102,54 €
595,04000 €475,20 €
1091,98400 €919,84 €
2588,09920 €2.202,48 €
Manufacturers Standard Package
Unit Price without VAT:102,54000 €
Unit Price with VAT:122,02260 €