1/8" Slotted Screwdriver 7.50" (190.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6254

DigiKey Part Number
1742-6254-ND
Manufacturer
Manufacturer Product Number
6254
Description
1/8 SL PRECISION SCREWDRIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 7.50" (190.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
4.00" (101.6mm)
Length - Overall
7.50" (190.5mm)
Features
Chrome Finish, Color Coded, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,21000 €10,21 €
59,45600 €47,28 €
109,15200 €91,52 €
258,76440 €219,11 €
Manufacturers Standard Package
Unit Price without VAT:10,21000 €
Unit Price with VAT:12,14990 €