3/32" Slotted Screwdriver 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6243

DigiKey Part Number
1742-6243-ND
Manufacturer
Manufacturer Product Number
6243
Description
3/32 SL PRECISION SCREWDRIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/32"
Length - Blade
3.00" (76.2mm)
Length - Overall
6.50" (165.1mm)
Features
Chrome Finish, Color Coded, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,66000 €9,66 €
58,95400 €44,77 €
108,66500 €86,65 €
258,29840 €207,46 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €