
621-10 | |
|---|---|
DigiKey Part Number | 1742-1586-ND |
Manufacturer | |
Manufacturer Product Number | 621-10 |
Description | SCREWDRIVR SLOTTED 3/16" 13.75" |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 13.75" (349.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 13.75" (349.3mm) | |
Features | Cabinet Tip, Color Coded, Soft Grip | |
Weight | 0.25 lb (113.4 g) |


