
0153-24C | |
|---|---|
DigiKey Part Number | 0153-24C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-24C |
Description | SCREWDRIVER SLOTTED 3/16" 13.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 13.75" (349.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 13.75" (349.3mm) | |
Features | Black Tip, Cabinet Tip, Soft Grip | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |

