507-12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Jonard Tools
In Stock: 3
Unit Price: 27,61000 €
Datasheet
Adjustable Wrench 1-1/2" 12.25" (311.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

507-12

DigiKey Part Number
1742-1502-ND
Manufacturer
Manufacturer Product Number
507-12
Description
WRENCH ADJUSTABLE 1-1/2" 12.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-1/2" 12.25" (311.2mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Klein Tools, Inc.
End - Size
1-1/2"
Packaging
Bulk
Length
12.25" (311.2mm)
Part Status
Active
Finish
Chrome Finish
Tool Type
Adjustable
Weight
1.7 lbs (771.1 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AW-12Jonard Tools3AW-12-ND27,61000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,10000 €60,10 €
Manufacturers Standard Package
Unit Price without VAT:60,10000 €
Unit Price with VAT:71,51900 €