


AW-12 | |
|---|---|
DigiKey Part Number | AW-12-ND |
Manufacturer | |
Manufacturer Product Number | AW-12 |
Description | WRENCH ADJUSTABLE 1-1/2" 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable Wrench 1-1/2" 12.00" (304.8mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Jonard Tools | End - Size 1-1/2" |
Series | Length 12.00" (304.8mm) |
Packaging Bulk | Finish Polished Chrome Finish |
Part Status Active | Features Soft Grip |
Tool Type Adjustable | Weight 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,81000 € | 26,81 € |
| 5 | 26,30400 € | 131,52 € |
| Unit Price without VAT: | 26,81000 € |
|---|---|
| Unit Price with VAT: | 31,90390 € |

