


32501HD | |
|---|---|
DigiKey Part Number | 1742-32501HD-ND |
Manufacturer | |
Manufacturer Product Number | 32501HD |
Description | KNECT 46 PC IMPACT RATED MULTI B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Square | |
Includes | Adapter, Case | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 € | 40,21 € |
| 5 | 37,26800 € | 186,34 € |
| 10 | 36,06800 € | 360,68 € |
| 25 | 34,54320 € | 863,58 € |
| Unit Price without VAT: | 40,21000 € |
|---|---|
| Unit Price with VAT: | 47,84990 € |











