
31088 | |
|---|---|
DigiKey Part Number | 1742-31088-ND |
Manufacturer | |
Manufacturer Product Number | 31088 |
Description | 6-INCH DUAL-LOCK IMPACT EXTENSIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Bit Holding 1/4" Drive 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 10,43600 € | 104,36 € |
| 100 | 9,24810 € | 924,81 € |
| 1.000 | 8,54592 € | 8.545,92 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |







