
32791 | |
|---|---|
DigiKey Part Number | 1742-32791-ND |
Manufacturer | |
Manufacturer Product Number | 32791 |
Description | PRO IMPACT POWER BIT EXTENSION 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Bit, Power 1/4" Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Klein Tools, Inc. | Drive Size 1/4" |
Packaging Bulk | Length - Overall 4.00" (101.6mm) |
Part Status Active | Features Magnetic |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 5 | 7,52200 € | 37,61 € |
| 10 | 7,27900 € | 72,79 € |
| 25 | 6,97120 € | 174,28 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

