Similar
Similar

KXSS5-2057-PR | |
|---|---|
DigiKey Part Number | KXSS5-2057-PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KXSS5-2057-PR |
Description | ACCEL 3G ANALOG/I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3g 1kHz 14-LGA (3x5) |
Datasheet | Datasheet |
Category | Bandwidth 1kHz |
Manufacturer Kionix Inc. | Output Type Analog, I2C, SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Features Adjustable Bandwidth, Selectable Low Pass Filter |
Type Analog, Digital | Operating Temperature -40°C ~ 85°C |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±3g | Package / Case 14-VFLGA |
Sensitivity (LSB/g) 546 | Supplier Device Package 14-LGA (3x5) |
Sensitivity (mV/g) 440 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KXTJ3-1057 | Kionix Inc. | 13.579 | KXTJ3-1057CT-ND | 1,85000 € | Similar |
| KX132-1211 | Rohm Semiconductor | 8.130 | 846-KX132-1211CT-ND | 7,55000 € | Similar |



