



KX132-1211 | |
|---|---|
DigiKey Part Number | 846-KX132-1211TR-ND - Tape & Reel (TR) 846-KX132-1211CT-ND - Cut Tape (CT) 846-KX132-1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX132-1211 |
Description | ACCEL 2-16G I2C/SPI 12VFLGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.39Hz ~ 12.8kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KX132-1211 Models |
Category | Output Type I2C, SPI |
Manufacturer Rohm Semiconductor | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 12-LGA (2x2) |
Sensitivity (LSB/g) 16384 (±2g) ~ 2048 (±16g) | Base Product Number |
Bandwidth 0.39Hz ~ 12.8kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMA456 | Bosch Sensortec | 0 | 828-1075-1-ND | 1,65000 € | MFR Recommended |







