
SEDC3000ME/7T6 | |
|---|---|
DigiKey Part Number | 6318-SEDC3000ME/7T6-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC3000ME/7T6 |
Description | SSD 7.68TB U.2 MOD TLC NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe PCIe Gen 5 U.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | U.2 Module | |
Speed - Read | 14.0GB/s | |
Speed - Write | 10.0GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 5 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.50mm x 69.80mm x 14.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.293,74000 € | 3.293,74 € |
| Unit Price without VAT: | 3.293,74000 € |
|---|---|
| Unit Price with VAT: | 3.919,55060 € |



