Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe PCIe Gen 5 U.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEDC3000ME/3T8

DigiKey Part Number
6318-SEDC3000ME/3T8-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SEDC3000ME/3T8
Description
SSD 3.84TB U.2 MOD TLC NVME PCIE
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe PCIe Gen 5 U.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
U.2 Module
Speed - Read
14.0GB/s
Speed - Write
5.8GB/s
Voltage - Supply
-
Type
NVMe PCIe Gen 5
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.50mm x 69.80mm x 14.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.753,21000 €1.753,21 €
Unit Price without VAT:1.753,21000 €
Unit Price with VAT:2.086,31990 €