IKKP200/128GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IKKP200/128GB
IKKP200/128GB
IronKey Keypad 200 (IKKP200) Product Video

IKKP200/64GB

DigiKey Part Number
6318-IKKP200/64GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
IKKP200/64GB
Description
USB FLASH DRV 64GB NVM 3.2 GEN 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 64GB Non-Volatile USB 3.2 Gen 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Memory Size
Memory Type
Non-Volatile
Type
Speed - Read
145MB/s
Speed - Write
115MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
80.00mm L x 20.00mm W x 10.50mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 664
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1247,00000 €247,00 €
12225,74417 €2.708,93 €
28218,75429 €6.125,12 €
Unit Price without VAT:247,00000 €
Unit Price with VAT:293,93000 €