
09400065404 | |
|---|---|
DigiKey Part Number | 09400065404-ND |
Manufacturer | |
Manufacturer Product Number | 09400065404 |
Description | 6B HPR HOOD COVER, TOGGLE LOCKIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 6B IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400065404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 5.197" L x 2.283" W x 0.957" H (132.00mm x 58.00mm x 24.30mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,90000 € | 64,90 € |
| Unit Price without VAT: | 64,90000 € |
|---|---|
| Unit Price with VAT: | 77,23100 € |

