WP7113WG1C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 25.086
Unit Price: 1,20000 €
Datasheet
Green 505nm LED Indication - Discrete 2.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113WG1C

DigiKey Part Number
754-1607-ND
Manufacturer
Manufacturer Product Number
WP7113WG1C
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green 505nm LED Indication - Discrete 2.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113WG1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
500nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes