
HLMP-CM3G-Y10DD | |
|---|---|
DigiKey Part Number | 516-3052-1-ND - Cut Tape (CT) 516-3052-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CM3G-Y10DD |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 517nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,63110 € | 63,11 € |
| 500 | 0,53728 € | 268,64 € |
| 1.000 | 0,50659 € | 506,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48057 € | 961,14 € |
| 4.000 | 0,45852 € | 1.834,08 € |
| 6.000 | 0,44723 € | 2.683,38 € |
| 10.000 | 0,43449 € | 4.344,90 € |
| 14.000 | 0,42692 € | 5.976,88 € |
| 20.000 | 0,41953 € | 8.390,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |








