Similar
Similar



WP7104SYC | |
|---|---|
DigiKey Part Number | 754-1257-ND |
Manufacturer | |
Manufacturer Product Number | WP7104SYC |
Description | LED YELLOW CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10SYC | Kingbright | 0 | 754-1601-ND | 0,28000 € | Similar |
| 1224USOC/S530-A3 | Everlight Electronics Co Ltd | 0 | 1080-1224USOC/S530-A3TR-ND | 0,07916 € | Similar |



