
1224USOC/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-1224USOC/S530-A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1224USOC/S530-A3 |
Description | LED ORANGE CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 621nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.50mm |
Lens Size 3.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07853 € | 235,59 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09345 € |

