
SA04-11SURKWA | |
|---|---|
DigiKey Part Number | SA04-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA04-11SURKWA |
Description | DISPLAY 7-SEG 0.4" SGL RED 14DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA04-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.295", 7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 27 | 1,28074 € | 34,58 € |
| 108 | 1,10370 € | 119,20 € |
| 513 | 0,96248 € | 493,75 € |
| 1.026 | 0,91461 € | 938,39 € |
| 2.025 | 0,87479 € | 1.771,45 € |
| 5.022 | 0,83082 € | 4.172,38 € |
| 10.017 | 0,80329 € | 8.046,56 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |











