
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 80 | |
Size / Dimension | 3.20" x 2.10" (81.3mm x 53.3mm) | |
Includes | - | |
Wire Gauge | 22 AWG |

