Parametric Equivalent

PDC54-12EWA | |
|---|---|
DigiKey Part Number | 754-PDC54-12EWA-ND |
Manufacturer | |
Manufacturer Product Number | PDC54-12EWA |
Description | PDC54-12EWA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.9V 10mA 0.835" H x 0.992" W x 0.317" D (21.20mm x 25.20mm x 8.05mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.835" H x 0.992" W x 0.317" D (21.20mm x 25.20mm x 8.05mm) | |
Digit/Alpha Size | 0.53" (13.50mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,44815 € | 979,26 € |
| Unit Price without VAT: | 2,44815 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |


