
KB2550CGKD | |
|---|---|
DigiKey Part Number | KB2550CGKD-ND |
Manufacturer | |
Manufacturer Product Number | KB2550CGKD |
Description | LED LGT BAR 19.05X3.81MM GRN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2550CGKD Models |
Category | Millicandela Rating 36mcd |
Manufacturer Kingbright | Lens Type Diffused, Tinted |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 19.05mm x 3.81mm |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 574nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP | Base Product Number |
Current 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP2500 | Everlight Electronics Co Ltd | 0 | 1080-1053-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83486 € | 417,43 € |
| Unit Price without VAT: | 0,83486 € |
|---|---|
| Unit Price with VAT: | 0,99348 € |


