
HLMP2500 | |
|---|---|
DigiKey Part Number | 1080-1053-ND |
Manufacturer | |
Manufacturer Product Number | HLMP2500 |
Description | LED LGT BAR GRN 2LED SIP |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green 2.2V 90mA Rectangle with Flat Top Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP2500 Models |
Category | Configuration Bar - Single, SIP |
Manufacturer Everlight Electronics Co Ltd | Current 90mA |
Packaging Tube | Millicandela Rating 25mcd |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-2500 | Broadcom Limited | 18.981 | 516-1245-5-ND | 2,79000 € | Similar |


