
APTL3216ZGC | |
|---|---|
DigiKey Part Number | 754-1446-2-ND - Tape & Reel (TR) 754-1446-1-ND - Cut Tape (CT) 754-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,32320 € | 32,32 € |
| 500 | 0,26958 € | 134,79 € |
| 1.000 | 0,25200 € | 252,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23706 € | 474,12 € |
| 4.000 | 0,22439 € | 897,56 € |
| 6.000 | 0,21789 € | 1.307,34 € |
| 10.000 | 0,21055 € | 2.105,50 € |
| 14.000 | 0,20619 € | 2.886,66 € |
| 20.000 | 0,20194 € | 4.038,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



