
APTL3216SECK | |
|---|---|
DigiKey Part Number | 754-1164-2-ND - Tape & Reel (TR) 754-1164-1-ND - Cut Tape (CT) 754-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216SECK |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216SECK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10936 € | 54,68 € |
| 1.000 | 0,10096 € | 100,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08843 € | 176,86 € |
| 4.000 | 0,08261 € | 330,44 € |
| 6.000 | 0,07962 € | 477,72 € |
| 10.000 | 0,07624 € | 762,40 € |
| 14.000 | 0,07423 € | 1.039,22 € |
| 20.000 | 0,07227 € | 1.445,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




