
APT1608SURCK | |
|---|---|
DigiKey Part Number | 754-1123-2-ND - Tape & Reel (TR) 754-1123-1-ND - Cut Tape (CT) 754-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,05886 € | 58,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05428 € | 108,56 € |
| 4.000 | 0,05038 € | 201,52 € |
| 6.000 | 0,04837 € | 290,22 € |
| 10.000 | 0,04610 € | 461,00 € |
| 14.000 | 0,04475 € | 626,50 € |
| 20.000 | 0,04342 € | 868,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |








