MFR Recommended
Similar

APT1608SRCPRV | |
|---|---|
DigiKey Part Number | 754-1122-2-ND - Tape & Reel (TR) 754-1122-1-ND - Cut Tape (CT) 754-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SRCPRV |
Description | LED RED CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SRCPRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1608SURCK | Kingbright | 720.460 | 754-1123-1-ND | 0,17000 € | MFR Recommended |
| QBLP601-S3 | QT Brightek (QTB) | 2.198 | 1516-QBLP601-S3CT-ND | 0,27000 € | Similar |











