
APG1005ZGC-5MAV | |
|---|---|
DigiKey Part Number | 754-APG1005ZGC-5MAVTR-ND - Tape & Reel (TR) 754-APG1005ZGC-5MAVCT-ND - Cut Tape (CT) 754-APG1005ZGC-5MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005ZGC-5MAV |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1005ZGC-5MAV Models |
Category | Voltage - Forward (Vf) (Typ) 2.85V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT QH9G-Q2OO-25-2Z4Y-5-R18 | ams-OSRAM USA INC. | 35.241 | 475-LTQH9G-Q2OO-25-2Z4Y-5-R18CT-ND | 0,30000 € | Similar |
| QBLP595-IG5 | QT Brightek (QTB) | 8.606 | 1516-QBLP595-IG5CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,22420 € | 22,42 € |
| 500 | 0,18482 € | 92,41 € |
| 1.000 | 0,17187 € | 171,87 € |
| 2.000 | 0,16086 € | 321,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15151 € | 606,04 € |
| 8.000 | 0,14357 € | 1.148,56 € |
| 12.000 | 0,13951 € | 1.674,12 € |
| 20.000 | 0,13492 € | 2.698,40 € |
| 28.000 | 0,13219 € | 3.701,32 € |
| 40.000 | 0,12953 € | 5.181,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









