


APG0603SEC-TT | |
|---|---|
DigiKey Part Number | 754-2027-2-ND - Tape & Reel (TR) 754-2027-1-ND - Cut Tape (CT) 754-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0603SEC-TT |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.01V 2-SMD, 0201 |
Datasheet | Datasheet |
EDA/CAD Models | APG0603SEC-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.35mm x 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.01V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, 0201 | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,18100 € | 18,10 € |
| 500 | 0,14816 € | 74,08 € |
| 1.000 | 0,13733 € | 137,33 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |








