MFR Recommended



APG0603SEC-TT | |
|---|---|
DigiKey Part Number | 754-2027-2-ND - Tape & Reel (TR) 754-2027-1-ND - Cut Tape (CT) 754-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0603SEC-TT |
Description | LED ORANGE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.01V 2-SMD, 0201 |
Datasheet | Datasheet |
EDA/CAD Models | APG0603SEC-TT Models |
Category | Voltage - Forward (Vf) (Typ) 2.01V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Wavelength - Dominant |
Color | Wavelength - Peak 611nm |
Configuration Standard | Package / Case 2-SMD, 0201 |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.35mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.35mm x 0.65mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APG0201SEC-TT | Kingbright | 0 | 754-APG0201SEC-TTCT-ND | 0,37000 € | MFR Recommended |


