APB2012CGKSEKC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 8.704
Unit Price: 0,39000 €
Datasheet
Green, Orange 570nm Green, 601nm Orange LED Indication - Discrete 2.1V Green, 2.1V Orange 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB2012CGKSEKC

DigiKey Part Number
754-1844-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APB2012CGKSEKC
Description
LED GREEN/ORANGE CLR CHIP SMD
Customer Reference
Detailed Description
Green, Orange 570nm Green, 601nm Orange LED Indication - Discrete 2.1V Green, 2.1V Orange 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APB2012CGKSEKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Orange
Mfr
Current - Test
20mA Green, 20mA Orange
Packaging
Tape & Reel (TR)
Viewing Angle
150°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Bidirectional
Wavelength - Peak
574nm Green, 610nm Orange
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APHBM2012CGKSEKCKingbright8.704754-APHBM2012CGKSEKCCT-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes