
APHBM2012CGKSEKC | |
|---|---|
DigiKey Part Number | 754-APHBM2012CGKSEKCTR-ND - Tape & Reel (TR) 754-APHBM2012CGKSEKCCT-ND - Cut Tape (CT) 754-APHBM2012CGKSEKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012CGKSEKC |
Description | LED GREEN/ORANGE CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 570nm Green, 601nm Orange LED Indication - Discrete 2.1V Green, 2.1V Orange 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012CGKSEKC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2.1V Orange |
Mfr | Current - Test 20mA Green, 20mA Orange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 610nm Orange |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18760 € | 18,76 € |
| 500 | 0,15372 € | 76,86 € |
| 1.000 | 0,14258 € | 142,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13309 € | 266,18 € |
| 4.000 | 0,12503 € | 500,12 € |
| 6.000 | 0,12089 € | 725,34 € |
| 10.000 | 0,11621 € | 1.162,10 € |
| 14.000 | 0,11343 € | 1.588,02 € |
| 20.000 | 0,11072 € | 2.214,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

